Switch Snap Action N.O. SPST Lever Wire Lead 5A 115VAC 28VDC 1.95N Screw Mount
Checking distributor stock and pricing after the page loads.
Honeywell 2HM26-1 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 5@28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.95N |
| Min Operating Temperature | -184°C |
| Max Operating Temperature | 122°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.