
SPDT limit switch featuring a top plunger actuator and screw mounting. Offers snap-action contacts with a 10A current rating and 240VAC/550VDC voltage ratings. Designed for straight orientation with conduit termination, this switch operates between -29°C and 71°C and is IP67 rated for waterproof and dust-tight applications.
Honeywell 2LS1 technical specifications.
| Actuator Type | TOP PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 68.6mm |
| Length | 39.9mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 550V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 3114N |
| Operating Position | 1.33inch |
| Orientation | Straight |
| Overtravel | 635mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 165mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2LS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
