
DPDT momentary snap acting switch with screw terminals and a steel plunger actuator. Features a 10A current rating and 125VAC/125VDC voltage rating. IP67 rated for waterproof and dust-tight operation, with a wide operating temperature range of -29°C to 71°C. Chassis mountable with a 1.33-inch operating position and 165mm pretravel.
Honeywell 2LS1-L technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 68.6mm |
| Length | 39.9mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (DC) | 230V |
| Mount | Chassis Mount, Screw |
| Operating Force | 3114N |
| Operating Position | 1.33inch |
| Overtravel | 635mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 165mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2LS1-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.