
Snap acting/limit switch featuring a steel plunger actuator and SPDT momentary contact configuration. Rated for 10A at 480V AC, this panel mount switch offers a pretravel of 165mm and overtravel of 556mm with an operating force of 10N. Designed for chassis or panel mounting with screw terminals, it operates within a temperature range of -29°C to 71°C and boasts IP67, waterproof, and dust-tight ratings.
Honeywell 2LS111 technical specifications.
| Actuator Type | TOP PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 40.64mm |
| Height | 98.93mm |
| Length | 39.9mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 10N |
| Operating Position | 1.33inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 165mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2LS111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
