This screw mount limit switch features a DPDT configuration with a maximum current rating of 10 amps at 250VAC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 250V. The switch is designed for linear operation and has a top plunger actuator style. The operating force required is 26.69 units, with a minimum release force of 17.79 units. The switch has a maximum pre-travel of 1.02mm and a minimum over-travel of 12.32mm.
Checking distributor stock and pricing after the page loads.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Top Plunger |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Conduit |
| Device Type | Linear |
| Operating Force | 26.69N |
| Release Force | 17.79(Min)N |
| Maximum Pre-Travel | 1.02mm |
| Minimum Over-Travel | 12.32mm |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |