Honeywell 2MN1 technical specifications.
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 550V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2MN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
