Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 2MN1-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 2MN1-L technical specifications.
| Pole Throw Configuration | SPDT |
| Circuit Configuration | N.O./N.C. |
| Switch Type | Limit Switch |
| Max Current Rating | 10@480VACA |
| Max AC Voltage Rating | 480V |
| Max DC Voltage Rating | 250V |
| Termination Style | Screw |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 2MN1-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.