Honeywell 2MN6 technical specifications.
| Depth | 41.28mm |
| Height | 27.94mm |
| Length | 31.34mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 550V |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Terminal Length | 6.1mm |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| DC Rated Voltage | 550V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2MN6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
