Contact Blocks N.O./N.C. SPDT Screw 10A 480VAC
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPDT |
| Circuit Configuration | N.O./N.C. |
| Switch Type | Limit Switch |
| Max Current Rating | 10@480VACA |
| Max AC Voltage Rating | 480V |
| Termination Style | Screw |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |