Switch Toggle ON ON DPDT Round Lever Solder 5A 28VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Honeywell 2MT1-3 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 5@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.