The 2MT2-4 is a DPST toggle switch with a round lever actuator style and solder termination. It features a maximum current rating of 0.1 amps at 28 volts DC and a maximum DC voltage rating of 28 volts. The switch is designed for panel mount with threads and operates within a temperature range of -40 to 85 degrees Celsius.
Honeywell 2MT2-4 technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | (OFF) ON |
| Max Current Rating | 0.1@28VDCA |
| Max DC Voltage Rating | 28V |
| Actuator Style | Round Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.