
DPDT toggle switch with ON-OFF-ON function, featuring a standard round lever and screw termination. Rated for 20A at 125VAC and 15A at 277VAC/250VDC, this panel-mount switch offers a 3-position, 2-pole configuration. Constructed with a thermoplastic body and a 17.02mm actuator, it operates within a -40°C to 71°C temperature range and boasts IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the Honeywell 2NT1-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 2NT1-1 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Body Material | Thermoplastic |
| Contact Current Rating | 20A |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2NT1-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
