Sign in to ask questions about the Honeywell 2NT1-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 2NT1-12 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Material | Plastic, Metal |
| Actuator Type | Standard Round |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium, Gold |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2NT1-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.