
DPST toggle switch featuring a round, plastic and metal lever with a 17.02mm actuator length. Rated for 20A max current and 277VAC/250VDC, with a 15A contact current rating and silver, cadmium, gold contact material. Offers panel mounting with threads and screw termination, operating between -40°C and 71°C. IP67, waterproof, and dust-tight ratings ensure durability, with UL, CSA, and CE approvals.
Honeywell 2NT1-2 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Material | Plastic, Metal |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium, Gold |
| Current Rating | 15A |
| Depth | 22.6mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.4mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2NT1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
