
DPDT toggle switch featuring a standard round lever with a 17.02mm actuator length and screw termination. Rated for 20A at 277VAC and 250VDC, with an AC voltage rating of 125V and a maximum current rating of 15A. This non-illuminated, panel-mount switch offers a straight orientation and operates within a temperature range of -40°C to 71°C. Constructed with silver, cadmium contacts, it boasts IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the Honeywell 2NT1-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 2NT1-3 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 22.6mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.4mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2NT1-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
