
DPDT toggle switch featuring a standard round actuator with a 17.02mm length and a straight orientation. This panel-mount switch offers a 3-position (ON-OFF-ON) function with screw termination and a 2-pole configuration. It boasts a robust 18A contact current rating and a 10A general current rating, suitable for up to 277VAC and 250VDC. Designed for demanding environments, it is IP67 rated, waterproof, and dust-tight, operating between -40°C and 71°C.
Sign in to ask questions about the Honeywell 2NT1-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 2NT1-5 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Contact Current Rating | 18A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 22.6mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.4mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2NT1-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
