
DP3T momentary toggle switch with a 18A contact current rating at 28VDC. Features a standard round lever actuator with a 17.02mm length and plastic/metal construction. This panel-mount switch utilizes screw terminals for termination and offers a 3-position, 2-pole configuration. Rated IP67, waterproof, and dust-tight, it operates within a -40°C to 71°C temperature range and is RoHS compliant.
Sign in to ask questions about the Honeywell 2NT1-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 2NT1-50 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Material | Plastic, Metal |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, NEMA |
| Contact Current Rating | 18A |
| Contact Material | Silver, Cadmium, Gold |
| Current Rating | 18A |
| Depth | 22.6mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.4mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2NT1-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
