
Illuminated pushbutton switch featuring a Single Pole Double Throw (SPDT) configuration and momentary action. Rated for 5A at 30VDC and 250VAC, this panel-mount switch offers a straight solder terminal for secure connections. It boasts a mechanical and electrical life of 50,000 cycles, with an operating temperature range of -55°C to 85°C. The black plastic actuator measures 5.08mm in length.
Honeywell 2PB11 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Plastic |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Depth | 16.66mm |
| Electrical Life | 50000Cycles |
| Height | 38.1mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 2PB11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
