
Illuminated & Non-Illuminated Pushbutton Switch, SPDT, Momentary, 5A, 30VDC, Panel Mount-threaded. Features a black actuator with 5.1mm length, 5A contact current rating, and 50,000 cycle electrical and mechanical life. Operates within a temperature range of -55°C to 85°C, with a maximum AC voltage rating of 250V and DC voltage rating of 30V. Straight orientation with solder termination.
Honeywell 2PB11-T2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.1mm |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 2PB11-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
