
Illuminated pushbutton switch featuring a red actuator with a 0.323-inch diameter and 5.1mm length. This SPDT (Single Pole Double Throw) momentary switch offers a 5A current rating and a 30VDC voltage rating, with a 250VAC rating also available. Designed for panel mounting with a threaded body, it provides straight orientation and solder termination. The switch boasts an electrical and mechanical life of 50,000 cycles and operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the Honeywell 2PB12-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 2PB12-T2 technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 0.323inch |
| Actuator Length | 5.1mm |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 2PB12-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
