This Honeywell 2PB2 switch features a round plunger actuator style and a straight body orientation. It has a maximum current rating of 5 amps at 250VAC or 30VDC and a maximum AC voltage rating of 250 volts. The switch is rated for panel mount termination and is available in a variety of configurations.
Checking distributor stock and pricing after the page loads.
Honeywell 2PB2 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.