Switch Push Button N.O./N.C. DPDT Round Plunger 1A 30VDC Panel Mount Solder
Checking distributor stock and pricing after the page loads.
Honeywell 2PB32-T2 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.