
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary, DPDT contact configuration. Rated for 5A at 250VAC and 30VDC, this panel-mount switch offers a mechanical and electrical life of 50,000 cycles. It has a round, black button actuator and solder termination. Operating temperature range is -55°C to 85°C.
Honeywell 2PB4 technical specifications.
| Actuator Color | Black |
| Actuator Type | Round, Button |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 2PB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
