
Illuminated & Non-Illuminated Pushbutton Switch featuring a DPDT throw configuration and a round, black plunger actuator measuring 4.32mm in length. This panel-mount switch offers a 5A current rating at 250VAC and 30VDC, with a straight solder termination. It boasts an electrical and mechanical life of 50,000 cycles, operating within a temperature range of -55°C to 85°C.
Honeywell 2PB970-T2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.32mm |
| Current Rating | 5A |
| Depth | 20.57mm |
| Electrical Life | 50000Cycles |
| Length | 25.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2PB970-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
