Switch Snap Action N.O./N.C. SPDT Plunger Wire Lead 5A 250VAC 30VDC 4.73N Screw Mount
Checking distributor stock and pricing after the page loads.
Honeywell 2SE156-3 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Plunger |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 4.73N |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.