This screw mount switch features a single pole single throw configuration with a plunger actuator style and a maximum current rating of 5 amps at 250VAC or 30VDC. It has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 30 volts. The switch is terminated with wire leads and is designed for screw mounting.
Checking distributor stock and pricing after the page loads.
Honeywell 2SE157-3 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Plunger |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 4.73N |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.