
SPDT momentary snap acting switch with a 7A contact current rating at 28VDC and 250VAC. Features a plastic plunger actuator, quick connect terminal, and chassis mount with screw or solder options. Operating position is 0.015 inches, with a mechanical life of 1,000,000 cycles. Operates within a temperature range of -55°C to 125°C.
Honeywell 2SX1-T technical specifications.
| Actuator Material | Plastic |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Current Rating | 7A |
| Depth | 5.1mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2SX1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
