
SP3T toggle switch featuring a straight, standard round, nickel-plated lever with a 17.27mm actuator length. This DPDT switch offers a 20A current rating at 277VAC and 250VDC, with a 15A contact current rating. Terminates via screw, it supports panel mounting with threads and operates within a -65°C to 71°C temperature range. Approvals include UL, CSA, and CE, with RoHS compliance.
Honeywell 2TL1-10 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium, Gold |
| Contact Plating | Silver, Cadmium |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 68.04g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2TL1-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
