DPDT toggle switch featuring a locking lever actuator with a 26.67mm nickel-plated actuator length. Rated for 20A at 28VDC, with AC voltage ratings of 125V and 277V, and DC voltage ratings up to 250V. Offers three positions with a straight orientation and screw terminals for termination. Contact material includes silver, cadmium, and gold with silver and cadmium plating, and the switch is environment-sealed and RoHS compliant.
Sign in to ask questions about the Honeywell 2TL1-10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 2TL1-10A technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium, Gold |
| Contact Plating | Silver, Cadmium |
| Current Rating | 20A |
| Depth | 22.6mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.4mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 115V |
| Mount | Bushing |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 68.04g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2TL1-10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
