
SPDT Latched Toggle Switch, rated for 20A at 28VDC, featuring a nickel-plated lever actuator with a 17.27mm length. This panel-mount switch offers screw terminals for termination and a DPDT throw configuration. It operates within a temperature range of -65°C to 71°C and is environment-proof and sealed, with UL, CSA, and CE approvals. Available non-illuminated or illuminated, this RoHS compliant switch supports AC voltage ratings up to 277V and DC voltage ratings up to 250V.
Honeywell 2TL1-12 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 20A |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 68.04g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2TL1-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
