
SPDT, latched toggle switch featuring a straight, locking lever actuator with a nickel-plated finish and 26.67mm length. Rated for 20A at 28VDC, with AC voltage rating of 125V and DC rated voltage of 250V. Silver, cadmium contact plating ensures reliable performance across an operating temperature range of -65°C to 71°C. Panel mountable via a threaded bushing, this environment-proof switch offers screw terminals for termination.
Sign in to ask questions about the Honeywell 2TL1-12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 2TL1-12A technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 68.04g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2TL1-12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
