
DPDT toggle switch featuring a latched, locking lever actuator with a nickel-plated finish and a threaded panel mount. Rated for 20A at 28VDC, with silver, cadmium, and gold contact materials and silver/cadmium plating. Offers a switch function of On-Off-On and screw terminals for termination. Operates across a wide temperature range from -65°C to 71°C, with AC voltage ratings up to 277V and DC up to 250V. Environmentally sealed and RoHS compliant.
Honeywell 2TL1-1A technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium, Gold |
| Contact Plating | Silver, Cadmium |
| Current Rating | 20A |
| Depth | 23.11mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 34.04mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 68.04g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2TL1-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
