
DPDT toggle switch featuring a latched, locking lever actuator with a nickel-plated finish and a 26.67mm actuator length. Rated for 15A at 28VDC, with a 125VAC rating, this panel-mount switch offers a 3-position On-Off-On function. Contact materials include silver, cadmium, and gold, with silver and cadmium plating. Operating temperature range is -65°C to 71°C, and the switch is environment-proof, RoHS compliant, and available in non-illuminated or illuminated configurations.
Sign in to ask questions about the Honeywell 2TL1-1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 2TL1-1E technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium, Gold |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2TL1-1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
