The 2TL1-1F toggle switch from Honeywell is a DPDT electromechanical device rated for 20 amps at 28 volts DC and 277 volts AC, meeting CSA/UL standards. It features a locking lever actuator and screw termination style. The switch is designed for panel mount applications with threads, and it operates within a temperature range of -65 to 71 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Honeywell 2TL1-1F technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 20@28VDCA |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 745.7@(CSA/UL)VA |
| Actuator Style | Locking Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.