DPST toggle switch featuring a latched, non-illuminated or illuminated, standard round lever actuator with a nickel-plated finish and 17.27mm length. This panel-mount switch offers a 20A current rating and 250VDC/230VAC maximum voltage rating, with screw terminals for termination. Contact material includes silver, cadmium, and gold, with silver-cadmium plating, supporting a 15A contact current rating. Operating temperature range is -65°C to 71°C, and the switch is environment-sealed and RoHS compliant.
Sign in to ask questions about the Honeywell 2TL1-21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 2TL1-21 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium, Gold |
| Contact Plating | Silver, Cadmium |
| Current Rating | 20A |
| Depth | 22.6mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 33.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2TL1-21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
