DPST toggle switch featuring a latched mechanism and a locking lever actuator for secure operation. Rated for 20A at 28VDC, this panel-mount switch utilizes screw terminals for reliable connections. Designed for demanding applications, it operates effectively up to a maximum temperature of 71°C.
Sign in to ask questions about the Honeywell 2TL1-2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 2TL1-2D technical specifications.
| Max Operating Temperature | 71 |
| Termination Type | SCREW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Honeywell 2TL1-2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.