DPDT toggle switch featuring a round, nickel-plated lever and screw terminals. Rated for 20A at 125VAC and 250VDC, with a 745.7VA rating. Offers three positions with an ON-ON function and a straight orientation. Panel mountable with a threaded bushing, this non-illuminated switch operates from -65°C to 71°C and is RoHS compliant.
Sign in to ask questions about the Honeywell 2TL1-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 2TL1-3 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium, Gold |
| Contact Plating | Silver, Cadmium |
| Current Rating | 20A |
| Depth | 22.6mm |
| Height | 79.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2TL1-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
