Switch Toggle ON ON DPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Automotive
Checking distributor stock and pricing after the page loads.
Honeywell 2TL1-31E technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 20@28VDCA |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 745.7@(CSA/UL)VA |
| Actuator Style | Locking Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.