Switch Toggle (ON) OFF ON DPDT Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads Automotive
Checking distributor stock and pricing after the page loads.
Honeywell 2TL1-5L technical specifications.
| Max Operating Temperature | 71 |
| Termination Type | SCREW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.