
DPST momentary toggle switch with a 2-position, non-illuminated, locking lever actuator. Features a 18A contact current rating at 28VDC and a 10A current rating at 125VAC/250VDC. Constructed with silver, cadmium, and gold contact materials and nickel-plated actuator. Panel mountable with a threaded bushing, operating between -65°C and 71°C. RoHS compliant and environment-proof rated, with UL, CSA, and CE approvals.
Honeywell 2TL1-6F technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 18A |
| Contact Material | Silver, Cadmium, Gold |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2TL1-6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
