
DPDT toggle switch featuring a non-illuminated, standard round nickel-plated lever with a 17.27mm actuator length. Offers a 3-position (ON-OFF-ON) momentary function with screw terminals for panel mounting. Rated for 18A at 277VAC and 250VDC, with a 20A current rating and 372.85VA power rating. Constructed with silver, cadmium, and gold contact materials, it operates within a -65°C to 71°C temperature range and is RoHS compliant.
Honeywell 2TL1-7 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 18A |
| Contact Material | Silver, Cadmium, Gold |
| Contact Plating | Silver, Cadmium |
| Current Rating | 20A |
| Depth | 22.6mm |
| Height | 79.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2TL1-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
