Switch Toggle Lever Screw 18A 277VAC 250VDC Thru-Hole
Checking distributor stock and pricing after the page loads.
Honeywell 2TL1-72L technical specifications.
| Max Operating Temperature | 71 |
| Termination Type | SCREW |
| Manufacturer Series | 2TL1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.