Switch Toggle Lever Screw 18A 277VAC 250VDC Thru-Hole
Checking distributor stock and pricing after the page loads.
Honeywell 2TL1-72N technical specifications.
| Pole Throw Configuration | SP3T |
| Switch Configuration | (ON) ON (ON) |
| Max Current Rating | 18@28VDCA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 250V |
| Actuator Style | Lever |
| Termination Style | Screw |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.