
DPDT toggle switch featuring a locking lever actuator with a 26.67mm nickel-plated actuator length. Offers a 3-position (on)-off-(on) momentary function with a robust 18A contact current rating at 28VDC, and a 20A general current rating. Designed for panel mounting with a threaded bushing and screw terminals, this switch operates across a wide temperature range of -65°C to 71°C. Rated for 125VAC and 250VDC, it is RoHS compliant and environment-sealed.
Honeywell 2TL1-7E technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 18A |
| Contact Material | Silver, Cadmium, Gold |
| Contact Plating | Silver, Cadmium |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2TL1-7E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
