This DPDT toggle switch has a maximum current rating of 20 amps at 28 volts DC and a maximum AC voltage rating of 250 volts. The switch features a locking lever actuator style and a screw termination style. It is designed for panel mount with threads and has a power rating of 745.7 watts. The switch is suitable for use in a variety of applications requiring a DPDT configuration.
Checking distributor stock and pricing after the page loads.
Honeywell 2TL49-3G technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 20@28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 745.7VA |
| Actuator Style | Locking Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.