Honeywell 2TL91-7 technical specifications.
| Max Operating Temperature | 71 |
| Termination Type | QUICK CONNECT/SCREW |
| Manufacturer Series | 2TL91 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 2TL91-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.