Honeywell 2TP1-21 technical specifications.
| Max Operating Temperature | 71 |
| Termination Type | SCREW |
| Manufacturer Series | 2TP1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 2TP1-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.