The 2TP12-50 DP Rocker Switch from Honeywell features a pole throw configuration of DP and an actuator style of Rocker. It has a maximum current rating of 10 amps at 277 volts AC, certified to CSA and UL standards. The switch is rated for a maximum AC voltage of 277 volts and a maximum power rating of 372.85 watts, also certified to CSA and UL standards. The termination style is screw and the mounting type is panel mount. The switch operates within a temperature range of -54 to 71 degrees Celsius.
Honeywell 2TP12-50 technical specifications.
| Pole Throw Configuration | DP |
| Actuator Style | Rocker |
| Max Current Rating | 10@277VAC@(CSA/UL)A |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.