Switch Rocker ON OFF ON DPDT Screw Rocker 18A 277VAC 250VDC
Checking distributor stock and pricing after the page loads.
Honeywell 2TP16-5 technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 18@28VDCA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 250V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 71°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.