This DPDT rocker switch features a max current rating of 15 amps at 277 volts AC, certified to CSA and UL standards. It has a max AC voltage rating of 277 volts and a max power rating of 745.7 watts. The switch is designed for panel mount applications and has a minimum operating temperature of -54°C and a maximum operating temperature of 71°C.
Honeywell 2TP201-31 technical specifications.
| Switch Configuration | None ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 15@277VAC@(CSA/UL)A |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max Power Rating | 745.7@(CSA/UL)VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.